
High-performance narrowband ISM transceiver IC for wireless applications. Features a wide operating frequency range from 80MHz to 950MHz, supporting data rates up to 32.8Kbps. Offers excellent receiver sensitivity of -130dBm and a maximum transmit output power of 13dBm. Operates with a supply voltage range of 2.3V to 3.6V and consumes minimal current, with an operating supply current of 23.3mA. This surface mount IC is housed in an LFCSP EP package with tin, matte contact plating, and is RoHS compliant.
Analog Devices ADF7021BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 26.4mA |
| Current - Transmitting | 32.3mA |
| Data Rate | 32.8Kbps |
| Depth | 7mm |
| Frequency | 950MHz |
| Height | 0.83mm |
| Interface | Serial, 3-WIRE, SPI, UART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 950MHz |
| Min Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 23.3mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -130dBm |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7021BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
