
FSK/MSK RF Transceiver, operating at 950MHz, features a 32.8Kbps data rate and a sensitivity of -130dBm. This surface mount component offers an output power of 13dBm and utilizes SPI and UART interfaces. It operates from a 2.3V to 3.6V supply, with typical operating currents of 26.4mA (receiving) and 32.3mA (transmitting). Packaged in a 7mm x 7mm LFCSP EP with tin-matte plating, it supports a temperature range of -40°C to 85°C.
Analog Devices ADF7021BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 26.4mA |
| Current - Transmitting | 32.3mA |
| Data Rate | 32.8Kbps |
| Depth | 7mm |
| Frequency | 950MHz |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 23.3mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -130dBm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7021BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
