
Surface mount RF transceiver operating at 868MHz, supporting FSK modulation. Features a 38.4Kbps data rate and 13.5dBm output power. Sensitivity reaches -108.5dBm, with a 2.5KB memory. Operates from 1.8V to 3.6V supply, consuming 12.8mA in receive and 24.1mA in transmit modes. Includes SPI interface and 5 GPIO pins.
Analog Devices ADF7022BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 12.8mA |
| Current - Transmitting | 24.1mA |
| Data Rate | 38.4Kbps |
| Depth | 5mm |
| Frequency | 868MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2.5KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 5 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 24.1mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13.5dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -108.5dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF7022BCPZ to view detailed technical specifications.
No datasheet is available for this part.
