
Surface mount RF transceiver operating at 868MHz, supporting FSK modulation with a data rate up to 38.4Kbps. Features include a 2.5KB memory, 5 GPIO pins, and SPI interface. Receiving current is 12.8mA, transmitting current is 24.1mA, with an output power of 13.5dBm and sensitivity of -108.5dBm. Operates from 1.8V to 3.6V supply voltage, housed in a 32-pin LFCSP EP package.
Analog Devices ADF7022BCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 12.8mA |
| Current - Transmitting | 24.1mA |
| Data Rate | 38.4Kbps |
| Depth | 5mm |
| Frequency | 868MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2.5KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 5 |
| Operating Supply Current | 24.1mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13.5dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -108.5dBm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7022BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
