
High-performance, low-power ISM band transceiver IC supporting FSK, GFSK, MSK, and GMSK modulation. Features a frequency range of 902MHz to 958MHz with a maximum output power of 13.5dBm and a sensitivity of -116dBm. Operates with a supply voltage between 2.2V and 3.6V, consuming 12.8mA in receive mode and 32.1mA in transmit mode. Offers a data rate up to 300Kbps and includes an SPI interface. Packaged in an LFCSP EP with gold contact plating, this surface-mount component operates from -40°C to 85°C.
Analog Devices ADF7023-JBCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Gold |
| Current - Receiving | 12.8mA |
| Current - Transmitting | 32.1mA |
| Data Rate | 300Kbps |
| Depth | 5mm |
| Frequency | 958MHz |
| Height | 0.75mm |
| Interface | SPI, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 958MHz |
| Min Frequency | 902MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2.5KB |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of GPIO | 6 |
| Operating Supply Current | 24.1mA |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 13.5dBm |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7023-JBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
