
High-performance, low-power ISM band transceiver IC supporting FSK, GFSK, MSK, and GMSK modulation. Features a 958MHz frequency, 300Kbps data rate, and -116dBm sensitivity. Operates from 2.2V to 3.6V with an output power of 13.5dBm. Includes SPI interface, 6 GPIO, and 2.5KB memory. Packaged in LFCSP EP with gold contact plating, suitable for surface mounting.
Analog Devices ADF7023-JBCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Gold |
| Current - Receiving | 12.8mA |
| Current - Transmitting | 32.1mA |
| Data Rate | 300Kbps |
| Depth | 5mm |
| Frequency | 958MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2.5KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of GPIO | 6 |
| Operating Supply Current | 24.1mA |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 13.5dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7023-JBCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
