
High-performance, low-power transceiver IC for ISM band applications, supporting FSK, GFSK, OOK, MSK, and GMSK modulation. Features a data rate of 300Kbps, transmit output power up to 13.5dBm, and receiver sensitivity of -116dBm. Operates across a frequency range of 928MHz with a supply voltage from 1.8V to 3.6V. Integrated 2.5KB memory and 6 GPIO pins, with SPI interface for control. Packaged in LFCSP EP, surface mountable, and supplied on tape and reel.
Analog Devices ADF7023BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 12.8mA |
| Current - Transmitting | 32.1mA |
| Data Rate | 300Kbps |
| Depth | 5mm |
| Frequency | 928MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2.5KB |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 6 |
| Operating Supply Current | 22.6mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13.5dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7023BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
