
Surface mount ISM band transceiver IC operating at 928MHz with a data rate of 384Kbps. Features SPI interface, 13dBm output power, and -104.2dBm sensitivity. Supply voltage ranges from 2.3V to 3.6V, with nominal current consumption of 27mA. Housed in an LFCSP EP package with tin, matte contact plating, this RoHS compliant component operates between -40°C and 85°C.
Analog Devices ADF7025BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 21mA |
| Current - Transmitting | 28mA |
| Data Rate | 384Kbps |
| Depth | 7mm |
| Frequency | 928MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -104.2dBm |
| Width | 6.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7025BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
