
2.4 GHz Zero-IF Transceiver IC supporting IEEE 802.15.4 at 250Kbps data rate. Features include a sensitivity of -95dBm and an output power of 4.8dBm. Operates from 1.8V to 3.6V supply voltage with typical receiving current of 19mA and transmitting current of 25mA. Interface via 4-wire SPI, with 7 GPIO pins and 2.5KB memory. Surface mount package with tin, matte contact plating, operating temperature range of -40°C to 85°C.
Analog Devices ADF7241BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Current - Receiving | 19mA |
| Current - Transmitting | 25mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.8mm |
| Interface | SPI, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Frequency | 2.4835GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2.5KB |
| Min Frequency | 2.4GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 7 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 4.8dBm |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7241BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
