
2.4 GHz transceiver IC supporting IEEE 802.15.4 and proprietary GFSK/FSK modulation. Features a zero-IF architecture with a data rate of 250Kbps and sensitivity of -96dBm. Operates from 1.8V to 3.6V with a nominal supply current of 10.7mA, drawing 19mA in receive and 25mA in transmit modes. Offers up to 4.8dBm output power and includes an SPI interface. Packaged in LFCSP EP with tin-matte plating, suitable for surface mounting.
Analog Devices ADF7242BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 19mA |
| Current - Transmitting | 25mA |
| Data Rate | 250Kbps |
| Depth | 5mm |
| Frequency | 2.4GHz |
| Height | 0.8mm |
| Interface | SPI, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 2.4835GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2.5KB |
| Min Frequency | 2.4GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10.7mA |
| Number of GPIO | 7 |
| Operating Supply Current | 10.7mA |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 4.8dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -96dBm |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7242BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
