
Analog Devices ADF7901BRU technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 21mA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF7901BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.