The ADF7901BRUZ-REEL is a commercial temperature RF IC from Analog Devices, featuring a 3V supply voltage and a 24-pin TSSOP-24 package. It operates within a temperature range of 0 to 50 degrees Celsius. The device has 24 terminals and a single function, with a pin count of 24. It is designed for use in cellular IC applications.
Analog Devices ADF7901BRUZ-REEL technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF7901BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.