
Analog Devices ADF7901BRUZ-RL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Current - Transmitting | 26mA |
| Data Rate | 50Kbps |
| Depth | 4.4mm |
| Frequency | 395.9MHz |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Operating Frequency | 369.5 MHz to 395.9 MHz |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7901BRUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
