Analog Devices ADF9010BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 960MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 360mA |
| Operating Supply Current | 360mA |
| P1dB | 10dBm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF9010BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.