
Single-pole single-throw (SPST) analog switch, iCMOS technology, SOT-23-6 package. Features low capacitance and low charge injection, with a -3dB bandwidth of 660MHz. Operates with dual supply voltages from ±5V to ±15V, with a maximum dual supply voltage of ±16.5V. Offers a wide operating temperature range of -40°C to 125°C. Surface mountable with a maximum supply current of 100mA.
Analog Devices ADG1201BRJZ-R2 technical specifications.
| -3db Bandwidth | 660MHz |
| Package/Case | SOT-23-6 |
| Dual Supply Voltage | 15V |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1201BRJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
