
SPST iCMOS multiplexer featuring low capacitance and low charge injection. Operates with dual supply voltages up to ±15V, with a maximum of ±16.5V and a minimum of 5V. Achieves a 3dB bandwidth of 660MHz and an on-state resistance of 475Ω. Packaged in a SOT-23-6 surface mount case, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADG1201BRJZ-REEL7 technical specifications.
| -3db Bandwidth | 660MHz |
| Package/Case | SOT-23-6 |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 475R |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1201BRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
