Analog Devices ADG1202BRJZ-R2 technical specifications.
| -3db Bandwidth | 660MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1202BRJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.