
4:1 iCMOS Multiplexer featuring 800MHz bandwidth and low capacitance. This SP4T switch offers low charge injection with a drain-to-source resistance of 190 Ohms. Operating with dual supply voltages up to ±15V or a single 12V supply, it supports a parallel interface. Housed in an LFCSP EP package, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Analog Devices ADG1204YCPZ-500RL7 technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 800MHz |
| Package/Case | LFCSP EP |
| Drain to Source Resistance | 190R |
| Dual Supply Voltage | 15V |
| Height | 0.95mm |
| Interface | Parallel |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Throw Configuration | SP4T |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1204YCPZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
