4:1 iCMOS Multiplexer with 800MHz bandwidth and 120Ω on-resistance. Features low capacitance and low charge injection, operating with ±15V/+12V dual supply. This TSSOP packaged component offers a 150ns propagation delay and 120ns turn-on time. It supports a 12V operating supply voltage and has a maximum power dissipation of 1.3mW.
Analog Devices ADG1204YRUZ technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 800MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 120R |
| Dual Supply Voltage | 15V |
| Height | 1mm |
| High Level Output Current | 45mA |
| Interface | Parallel |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3mW |
| Max Supply Current | 285uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 170uA |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 120ns |
| Voltage | 12V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1204YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
