
High-performance 4:1 iCMOS multiplexer featuring low capacitance and low charge injection. Operates with dual supply voltages up to ±15V or single supply up to 12V. Offers an 800MHz -3dB bandwidth and 475Ω on-state resistance. Packaged in TSSOP for tape and reel deployment, this RoHS compliant component is suitable for demanding applications.
Analog Devices ADG1204YRUZ-REEL technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 800MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3mW |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| On-State Resistance | 475R |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3mW |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1204YRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
