
16-channel iCMOS multiplexer featuring a 280MHz bandwidth and low capacitance. Operates with dual supply voltages up to ±15V or a single supply of 12V, with a maximum supply voltage of 16.5V. This parallel interface component offers 16 inputs and 1 output, with a maximum power dissipation of 6.3mW. Encased in an LFCSP EP package, it functions across an operating temperature range of -40°C to 125°C.
Analog Devices ADG1206YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.3mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 420uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1206YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
