
High-performance 8-channel multiplexer, featuring 490MHz bandwidth and low capacitance. This iCMOS device operates with dual supply voltages up to ±15V, supporting a wide range of signal levels. With 16 inputs and 2 outputs, it offers versatile signal routing. The LFCSP EP package ensures compact integration, and it operates across an industrial temperature range of -40°C to 125°C.
Analog Devices ADG1207YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 490MHz |
| Bandwidth | 490MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.3mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.3mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1207YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
