
8-channel, single-pole, single-throw (SPST) analog multiplexer featuring iCMOS technology for high performance. Offers a 550MHz -3dB bandwidth and operates with dual supply voltages up to ±15V, with a minimum of 5V. This VQFN packaged component supports parallel interface and has a low power dissipation of 4.7mW. It is RoHS compliant and suitable for operation across a wide temperature range from -40°C to 125°C.
Analog Devices ADG1208YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 550MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.7mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 220uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1208YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
