
8-channel multiplexer with 550MHz bandwidth, designed for dual supply operation up to ±15V. Features low capacitance and a parallel interface, housed in a 5mm x 4.4mm x 1.05mm TSSOP package. Operates across a wide temperature range of -40°C to 125°C with a maximum power dissipation of 4.7mW. This RoHS compliant component offers 8 inputs and 1 output, suitable for various signal routing applications.
Analog Devices ADG1208YRUZ technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 550MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 220uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1208YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
