
8-channel multiplexer featuring iCMOS® technology for low capacitance and high performance. Achieves a 550MHz bandwidth with a 475Ω on-state resistance. Supports dual supply voltages up to ±15V and a single supply range of 5V to 16.5V. Packaged in TSSOP, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices ADG1208YRUZ-REEL7 technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 550MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 475R |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.7mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Current | 320uA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1208YRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
