
8-channel multiplexer IC featuring 550MHz bandwidth and low capacitance. Operates with dual supply voltages up to ±15V, with a maximum dual supply of 16.5V and minimum of 5V. This parallel interface component has a maximum power dissipation of 4.7mW and a nominal supply current of 220uA. It is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Analog Devices ADG1208YRZ technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 550MHz |
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 220uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1208YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
