
High-performance 4-channel multiplexer IC featuring 550MHz bandwidth and low capacitance. This parallel interface component operates with dual supply voltages up to ±15V, supporting a wide operating range from 5V to 16.5V. Designed for efficient signal routing, it offers 8 inputs and 2 outputs across two independent circuits. The compact TSSOP package measures 5.1mm in length, 4.5mm in width, and 1.2mm in height, with a maximum power dissipation of 4.8mW.
Analog Devices ADG1209YRUZ technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 550MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 220uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1209YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
