
High-performance 4-channel multiplexer, featuring 550MHz bandwidth and low capacitance. This dual-supply device operates with ±15V/+12V, supporting a dual supply voltage range of 5V to 16.5V. It offers 4 channels with 8 inputs and 2 outputs, an on-state resistance of 475Ω, and a maximum power dissipation of 4.8mW. Packaged in TSSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADG1209YRUZ-REEL7 technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 550MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 475R |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.8mW |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1209YRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
