
Quad SPST switches featuring low capacitance and low charge injection, operating with ±15 V/+12 V dual supply. These iCMOS® series components offer a 700MHz bandwidth and 475Ω on-state resistance. Designed for parallel interface, they are available in a TSSOP package, supporting single or dual supply types with a wide operating voltage range from 4.5V to 16.5V. The switches operate across a temperature range of -40°C to 125°C.
Analog Devices ADG1211YRUZ-REEL technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150uW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| On-State Resistance | 475R |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1211YRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
