
Quad 1-channel, single pole single throw (SPST) switch IC featuring 1GHz -3dB bandwidth. Operates with dual supply voltages from ±4.5V to ±15V, with a maximum dual supply of ±16.5V. This TSSOP-16 packaged component offers 4 independent switches, each with 4 channels, and supports single or dual supply types. Maximum power dissipation is 150µW with a maximum supply current of 380µA. Operating temperature range is -40°C to 125°C.
Analog Devices ADG1212YRUZ-REEL technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150uW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1212YRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
