
Dual SPST switch featuring iCMOS technology, offering low capacitance and low charge injection. Achieves a 960MHz bandwidth with a dual supply voltage range of ±15V to ±16.5V, or single supply from 5V to 16.5V. This integrated circuit operates across a -40°C to 125°C temperature range and is housed in a compact MSOP package. Designed with parallel interface and RoHS compliance, it presents a power dissipation of 2.9mW.
Analog Devices ADG1221BRMZ technical specifications.
| -3db Bandwidth | 960MHz |
| Bandwidth | 960MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 15V |
| Height | 0.85mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Current | 190uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1221BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
