
Dual SPST switch featuring iCMOS® technology, offering 960MHz bandwidth and low capacitance. Designed for ±15 V/+12 V dual supply operation, with a maximum dual supply voltage of 16.5V and minimum of 13.5V. This logic IC operates within a temperature range of -40°C to 125°C, with a typical operating supply current of 140µA. The component is housed in an MSOP package, utilizing parallel interface and supplied on tape and reel.
Analog Devices ADG1222BRMZ-REEL7 technical specifications.
| -3db Bandwidth | 960MHz |
| Bandwidth | 960MHz |
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Number of Circuits | 2 |
| On-State Resistance | 475R |
| Operating Supply Current | 140uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.9mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1222BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
