
Dual SPST switch featuring 960MHz bandwidth and low capacitance. Operates with dual supply voltages of ±15V/+12V, with a maximum dual supply voltage of 16.5V and minimum of 13.5V. Single supply voltage range is 10.8V to 13.2V. This integrated circuit offers low charge injection and a 2-channel configuration. Packaged in a compact MSOP with dimensions of 3mm x 3mm x 0.85mm, it operates from -40°C to 125°C.
Analog Devices ADG1223BRMZ technical specifications.
| -3db Bandwidth | 960MHz |
| Bandwidth | 960MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 15V |
| Height | 0.85mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 130ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1223BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
