
Triple, single-pole, double-throw (SPDT) analog switch IC with 900MHz -3dB bandwidth. Features 3 channels, 6 outputs, and operates from a single or dual supply voltage range of 5V to 15V, with a maximum dual supply voltage of 16.5V. Encased in a 16-lead VQFN package, this RoHS compliant component offers a maximum power dissipation of 6.02mW and an operating temperature range of -40°C to 125°C. Delivered in tape and reel packaging with 5000 units per reel.
Analog Devices ADG1233YCPZ-REEL technical specifications.
| -3db Bandwidth | 900MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.02mW |
| Max Supply Current | 475uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.02mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1233YCPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
