
Triple SPDT iCMOS switch with 900MHz bandwidth. Features dual supply operation from ±5V to ±15V, with a maximum dual supply voltage of ±16.5V. This integrated circuit offers a low capacitance design, suitable for parallel interface applications. Operating temperature range spans -40°C to 125°C. Packaged in VQFN, it is RoHS compliant and supplied on tape and reel.
Analog Devices ADG1233YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.02mW |
| Max Supply Current | 475uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.02mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1233YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
