
Quad SPDT iCMOS® switch with 900MHz bandwidth, supporting dual supply voltages from ±5V to ±15V. Features low capacitance, 4 channels, and 8 outputs with a parallel interface. Operates across a wide temperature range of -40°C to 125°C, with a maximum power dissipation of 6.02mW. Supplied in LFCSP EP packaging on tape and reel.
Analog Devices ADG1234YCPZ-REEL technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.02mW |
| Max Supply Current | 475uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.02mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1234YCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
