
Quad SPDT iCMOS® switch with 900MHz bandwidth, operating from dual supplies of ±15V or single 12V. Features low capacitance, 120 Ohm drain-to-source resistance, and parallel interface. Packaged in a 1.2mm height TSSOP, this component offers 4 channels with 8 outputs and operates across a wide temperature range of -40°C to 125°C. RoHS compliant with a maximum supply current of 475uA.
Analog Devices ADG1234YRUZ technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 120R |
| Dual Supply Voltage | 15V |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.02mW |
| Max Supply Current | 475uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.02mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 420uA |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1234YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
