
Dual SPDT switch with 1GHz bandwidth, featuring low capacitance and low charge injection. Operates with dual supply voltages from ±5V to ±15V, with a maximum of ±16.5V. Offers 120Ω on-resistance and a parallel interface. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP.
Analog Devices ADG1236YRUZ technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 120R |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| High Level Output Current | 25mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Current | 230uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 3.5mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 0.00019ms |
| Turn-On Delay Time | 0.00015ms |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1236YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
