
8-channel multiplexer with 500MHz bandwidth, designed for ±15V/+12V operation. Features a low drain-to-source resistance of 130 Ohms and a compact TSSOP package for surface mounting. Operates across a wide temperature range of -40°C to 105°C with a nominal supply current of 220µA. This RoHS compliant component offers 8 inputs and 1 output, utilizing a parallel interface.
Analog Devices ADG1308BRUZ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 130R |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 220uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 4 |
| Operating Supply Current | 2nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1308BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
