
8-channel multiplexer, featuring 500MHz bandwidth and 500 Ohm on-state resistance. This surface-mount integrated circuit operates with dual supply voltages from ±5V to ±16.5V, or single supply from 5V to 16.5V. It offers 8 inputs and 1 output with a parallel interface and a propagation delay of 130ns. Packaged in TSSOP for tape and reel deployment, it supports a maximum operating temperature of 105°C.
Analog Devices ADG1308BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 500R |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1308BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
