
Analog Devices ADG1309BRZ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1309BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
