
High-performance 4-channel multiplexer with a 500MHz -3dB bandwidth. This integrated circuit features 8 inputs and 2 outputs, operating with dual supply voltages from ±5V to ±16.5V. Designed for surface mounting in a SOIC package, it offers a 500 Ohm on-state resistance and a propagation delay of 130ns. The device supports single or dual supply types and is RoHS compliant.
Analog Devices ADG1309BRZ-REEL7 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 500R |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1309BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
