
Quad SPST NC Switch with 600MHz bandwidth, operating from a dual supply voltage range of ±15V to ±16.5V. This integrated circuit features 4 channels, each configured as a Single Pole Single Throw Normally Closed (SPST NC) switch. It offers a low drain-to-source resistance of 130 Ohms and a parallel interface. Packaged in a TSSOP with dimensions of 5.1mm x 4.5mm x 1.2mm, this RoHS compliant component operates within a temperature range of -40°C to 105°C.
Analog Devices ADG1312YRUZ technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 130R |
| Dual Supply Voltage | 15V |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8mW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.8mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SP8T |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1312YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
