Quad SPST NC Switch IC featuring 600MHz bandwidth and 130Ω on-resistance. Operates with dual supply voltages up to ±15V and a single 12V supply. This multiplexer/demultiplexer IC offers 4 channels, each configured as a Single Pole Single Throw Normally Closed switch. Packaged in a compact R case (10mm x 4mm x 1.5mm), it supports parallel interface and operates across a -40°C to 105°C temperature range.
Analog Devices ADG1312YRZ technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | R |
| Drain to Source Resistance | 130R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Power Dissipation | 4.8mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1312YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.