
Quad SPST NC Switch IC featuring a 600MHz bandwidth, ideal for signal routing applications. Operates with dual supply voltages up to ±15V, with a maximum dual supply voltage of 16.5V and a minimum of 5V. Offers 4 channels, each configured as Single Pole Single Throw (SPST) Normally Closed (NC). Exhibits a maximum on-state resistance of 500 Ohms at a test frequency of 1MHz. Packaged in a Tape and Reel format, this RoHS compliant component operates within a temperature range of -40°C to 105°C.
Analog Devices ADG1312YRZ-REEL7 technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8mW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 500R |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.8mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1312YRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
