
Quad SPST Switch IC with 600MHz bandwidth, operating from a dual supply voltage of ±15V or a single supply of 12V. Features 130Ω drain-to-source resistance and a parallel interface. Packaged in a 4.5mm width, 5.1mm length, 1.05mm height TSSOP for surface-mount termination. Offers a 4-channel SP8T configuration with turn-on delay of 105ns and turn-off delay of 40ns. RoHS compliant with a maximum operating temperature of 105°C.
Analog Devices ADG1313YRUZ technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 130R |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8mW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Throw Configuration | SP8T |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 105ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1313YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
