
Quad SPDT multiplexer IC featuring 700MHz bandwidth and 325 Ohm drain-to-source resistance. Operates with dual supply voltages up to ±15V or single supply from 5V to 16.5V. This integrated circuit offers 4 independent SPDT switches, each with 4 inputs and 8 outputs. Housed in a compact SSOP package, it supports parallel interface and has a maximum power dissipation of 6.02mW.
Analog Devices ADG1334BRSZ technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | SSOP |
| Drain to Source Resistance | 325R |
| Dual Supply Voltage | 15V |
| Height | 1.75mm |
| High Level Output Current | 24mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.02mW |
| Max Supply Current | 400uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 6.02mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 110ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1334BRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
