
Quad SPDT switch IC featuring 700MHz bandwidth and 500 Ohm on-state resistance. Operates with dual supply voltages from ±5V to ±15V, with a maximum of ±16.5V. This integrated circuit offers 4 independent SPDT channels, providing 4 inputs and 8 outputs. Designed for parallel interface and packaged in SSOP, it operates across a temperature range of -40°C to 105°C.
Analog Devices ADG1334BRSZ-REEL technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.02mW |
| Max Supply Current | 400uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 500R |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.02mW |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1334BRSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
