
Single SPST analog switch, 8-pin LFCSP EP package with exposed pad. Features a 1x3mm footprint, 0.73mm height, and 0.5mm pin pitch for surface mounting. Offers a non-inverting, single-channel SPST switch architecture with a maximum on-resistance range of 1 to 5 Ohms. Operates across a temperature range of -40°C to 125°C.
Analog Devices ADG1402BCPZ-REEL7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Switch |
| Configuration | Single SPST |
| Number of Channels per Chip | 1 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 1 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 1 to 5Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADG1402BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.