
This iCMOS multiplexer features a 1.8 Ω maximum on-resistance and operates with dual supply voltages ranging from ±4.5 V to ±16.5 V. It offers a 4:1 configuration with a 55 MHz bandwidth and a -3dB bandwidth of 55 MHz. The device supports parallel interface and is packaged in VQFN. Operating across a temperature range of -40°C to 125°C, it exhibits low power dissipation of 30 µW and a maximum supply current of 1 µA.
Analog Devices ADG1404YCPZ-REEL technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | VQFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1404YCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
